FDC3616N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12,319
Unit Price: RM8.59000
Datasheet
Brushless DC Motor Control | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC3616N

DigiKey Part Number
FDC3616NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDC3616N
Description
MOSFET N-CH 100V 3.7A SUPERSOT6
Customer Reference
Detailed Description
N-Channel 100 V 3.7A (Ta) 2W (Ta) Surface Mount SuperSOT™-6 FLMP
Datasheet
 Datasheet
EDA/CAD Models
FDC3616N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
70mOhm @ 3.7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1215 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SuperSOT™-6 FLMP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes