FDD4243-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 252,041
Unit Price: RM4.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 28,061
Unit Price: RM3.90000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: RM7.22203
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7,295
Unit Price: RM8.35000
Datasheet

Similar


Panjit International Inc.
In Stock: 2,230
Unit Price: RM3.07000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3,850
Unit Price: RM6.38000
Datasheet
P-Channel 40 V 6.7A (Ta), 14A (Tc) 50W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 40 V 6.7A (Ta), 14A (Tc) 50W (Tc) Surface Mount TO-252AA
TO-252AA

FDD4243-F085

DigiKey Part Number
FDD4243-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD4243-F085
Description
MOSFET P-CH 40V 6.7A/14A DPAK
Customer Reference
Detailed Description
P-Channel 40 V 6.7A (Ta), 14A (Tc) 50W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
44mOhm @ 6.7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1550 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types