FDMC4D9P20X8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 8,627
Unit Price: RM10.28000
Datasheet
P-Channel 20 V 18A (Ta), 75A (Tc) 2.4W (Ta), 40W (Tc) Surface Mount 8-PQFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 18A (Ta), 75A (Tc) 2.4W (Ta), 40W (Tc) Surface Mount 8-PQFN (3.3x3.3)
Brushless DC Motor Control | Datasheet Preview

FDMC4D9P20X8

DigiKey Part Number
488-FDMC4D9P20X8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMC4D9P20X8
Description
MOSFET P-CH 20V 18A/75A 8PQFN
Customer Reference
Detailed Description
P-Channel 20 V 18A (Ta), 75A (Tc) 2.4W (Ta), 40W (Tc) Surface Mount 8-PQFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
4.9mOhm @ 18A, 4.5V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
109 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
10550 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable