FDMS9409-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: RM2.01712
Datasheet

Similar


Infineon Technologies
In Stock: 1,090
Unit Price: RM6.46000
Datasheet

Similar


Infineon Technologies
In Stock: 4,809
Unit Price: RM7.29000
Datasheet

Similar


Infineon Technologies
In Stock: 5,200
Unit Price: RM6.34000
Datasheet

Similar


Infineon Technologies
In Stock: 1,374
Unit Price: RM6.34000
Datasheet

Similar


Infineon Technologies
In Stock: 4,186
Unit Price: RM7.13000
Datasheet

Similar


Infineon Technologies
In Stock: 14,803
Unit Price: RM7.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,288
Unit Price: RM10.72000
Datasheet
N-Channel 40 V 65A (Tc) 100W (Tj) Surface Mount Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMS9409-F085

DigiKey Part Number
FDMS9409-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS9409-F085
Description
MOSFET N-CH 40V 65A POWER56
Customer Reference
Detailed Description
N-Channel 40 V 65A (Tc) 100W (Tj) Surface Mount Power56
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 65A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3130 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
100W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
Power56
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

24,000In Stock
Ships from Flip Electronics