FIN1217MTDX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 185
Unit Price: RM16.23000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM16.48086
Datasheet
1.785Gbps Serializer 21 Input 3 Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN1217MTDX

DigiKey Part Number
FIN1217MTDXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FIN1217MTDX
Description
IC SERIALIZER/DESERIAL 48-TSSOP
Customer Reference
Detailed Description
1.785Gbps Serializer 21 Input 3 Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FIN1217MTDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Serializer
Data Rate
1.785Gbps
Input Type
LVTTL
Output Type
LVDS
Number of Inputs
21
Number of Outputs
3
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types