
FOD4118SD | |
|---|---|
DigiKey Part Number | FOD4118SDTR-ND - Tape & Reel (TR) FOD4118SDCT-ND - Cut Tape (CT) FOD4118SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD4118SD |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD4118SD Models |
Category | Current - Hold (Ih) 500µA |
Manufacturer onsemi | Turn On Time 60µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 800 V | Approval Agency CSA, UL |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 1.3mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BRT23F | Vishay Semiconductor Opto Division | 623 | 751-BRT23F-ND | RM150.00000 | Similar |
| BRT23H | Vishay Semiconductor Opto Division | 1,875 | 751-BRT23H-ND | RM150.00000 | Similar |
| IL4108-X007T | Vishay Semiconductor Opto Division | 998 | IL4108-X007TCT-ND | RM138.00000 | Similar |
| IL4108-X009T | Vishay Semiconductor Opto Division | 955 | IL4108-X009TCT-ND | RM149.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.34000 | RM17.34 |
| 10 | RM12.81000 | RM128.10 |
| 100 | RM10.12860 | RM1,012.86 |
| 500 | RM8.95480 | RM4,477.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.24318 | RM8,243.18 |
| 2,000 | RM7.93251 | RM15,865.02 |
| Unit Price without VAT: | RM17.34000 |
|---|---|
| Unit Price with VAT: | RM19.07400 |

