
ZTX749 | |
|---|---|
DigiKey Part Number | ZTX749FS-ND |
Manufacturer | |
Manufacturer Product Number | ZTX749 |
Description | TRANS PNP 25V 2A TO-226 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 2 A 100MHz 1 W Through Hole TO-226 |
Datasheet | Datasheet |
EDA/CAD Models | ZTX749 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-226 | |
Base Product Number |


