FQA11N90-F109 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: RM34.92533
N-Channel 900 V 11.4A (Tc) 300W (Tc) Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQA11N90-F109

DigiKey Part Number
FQA11N90-F109-ND
Manufacturer
Manufacturer Product Number
FQA11N90-F109
Description
MOSFET N-CH 900V 11.4A TO3PN
Customer Reference
Detailed Description
N-Channel 900 V 11.4A (Tc) 300W (Tc) Through Hole TO-3PN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
960mOhm @ 5.7A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
94 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3PN
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.