FST3345MTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 171
Unit Price: RM2.92000
Datasheet

Similar


Texas Instruments
In Stock: 32,848
Unit Price: RM2.56000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21,486
Unit Price: RM3.43000
Datasheet

Similar


Texas Instruments
In Stock: 6,680
Unit Price: RM2.92000
Datasheet

Similar


Texas Instruments
In Stock: 21,052
Unit Price: RM3.07000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13,592
Unit Price: RM4.57000
Datasheet

Similar


Texas Instruments
In Stock: 243
Unit Price: RM2.48000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 20
Unit Price: RM4.45000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: RM2.64000
Datasheet
Bus Switch 8 x 1:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST3345MTC

DigiKey Part Number
FST3345MTC-ND
Manufacturer
Manufacturer Product Number
FST3345MTC
Description
IC BUS SWITCH 8 X 1:1 20-TSSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FST3345MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes