FST3345MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9,595
Unit Price: RM112.15914
Datasheet

Similar


Texas Instruments
In Stock: 32,848
Unit Price: RM108.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21,486
Unit Price: RM144.00000
Datasheet

Similar


Texas Instruments
In Stock: 6,680
Unit Price: RM123.00000
Datasheet

Similar


Texas Instruments
In Stock: 21,052
Unit Price: RM129.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13,592
Unit Price: RM192.00000
Datasheet

Similar


Texas Instruments
In Stock: 243
Unit Price: RM104.00000
Datasheet
Bus Switch 8 x 1:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST3345MTCX

DigiKey Part Number
FST3345MTCXFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FST3345MTCX
Description
IC BUS SWITCH 8 X 1:1 20-TSSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FST3345MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes