KSD1621RTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM1.14359
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM5.48000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,176
Unit Price: RM4.02000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,036
Unit Price: RM4.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM2.29000
Datasheet
Bipolar (BJT) Transistor NPN 25 V 2 A 150MHz 500 mW Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSD1621RTF

DigiKey Part Number
KSD1621RTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSD1621RTF
Description
TRANS NPN 25V 2A SOT-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 2 A 150MHz 500 mW Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
KSD1621RTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 75mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 2V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable