LM2576D2T-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: RM5.24020
Datasheet

Similar


Microchip Technology
In Stock: 144
Unit Price: RM6.90000
Datasheet

Similar


Microchip Technology
In Stock: 33
Unit Price: RM7.05000
Datasheet

Similar


Microchip Technology
In Stock: 2,849
Unit Price: RM7.05000
Datasheet

Similar


Texas Instruments
In Stock: 60
Unit Price: RM30.61000
Datasheet

Similar


Texas Instruments
In Stock: 254
Unit Price: RM25.96000
Datasheet

Similar


Texas Instruments
In Stock: 126
Unit Price: RM36.13000
Datasheet

Similar


Texas Instruments
In Stock: 1,582
Unit Price: RM30.61000
Datasheet

Similar


Texas Instruments
In Stock: 277
Unit Price: RM21.08000
Datasheet

Similar


Texas Instruments
In Stock: 1,003
Unit Price: RM17.89000
Datasheet

Similar


Texas Instruments
In Stock: 853
Unit Price: RM27.46000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM23.64000
Datasheet

Similar


Microchip Technology
In Stock: 77
Unit Price: RM17.02000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM12.88385
Datasheet
Buck Switching Regulator IC Positive or Negative Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576D2T-3.3

DigiKey Part Number
LM2576D2T-3.3-ND
Manufacturer
Manufacturer Product Number
LM2576D2T-3.3
Description
IC REG BUCK 3.3V 3A D2PAK-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive or Negative Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2576D2T-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types