
MBRA210LT3G | |
|---|---|
DigiKey Part Number | MBRA210LT3GOSTR-ND - Tape & Reel (TR) MBRA210LT3GOSCT-ND - Cut Tape (CT) MBRA210LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRA210LT3G |
Description | DIODE SCHOTTKY 10V 2A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 10 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MBRA210LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM1.93800 | RM19.38 |
| 100 | RM1.53150 | RM153.15 |
| 500 | RM1.17806 | RM589.03 |
| 1,000 | RM0.91026 | RM910.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.85955 | RM4,297.75 |
| 10,000 | RM0.80849 | RM8,084.90 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |











