MBRD660CTG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 9,644
Unit Price: RM2.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,742
Unit Price: RM4.81000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,689
Unit Price: RM3.39000
Datasheet

Similar


Panjit International Inc.
In Stock: 2,500
Unit Price: RM5.00000
Datasheet
Diode Array 1 Pair Common Cathode 60 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD660CTG

DigiKey Part Number
MBRD660CTGOS-ND
Manufacturer
Manufacturer Product Number
MBRD660CTG
Description
DIODE ARRAY SCHOTTKY 60V 3A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types