MC100LVE111FNR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 898
Unit Price: RM25.29000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 27,280
Unit Price: RM117.37300
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15,041
Unit Price: RM90.58077
Datasheet

Similar


Texas Instruments
In Stock: 31,500
Unit Price: RM78.52400
Datasheet
Clock Fanout Buffer (Distribution) IC 1:9 1.5 GHz 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVE111FNR2G

DigiKey Part Number
MC100LVE111FNR2GOSTR-ND - Tape & Reel (TR)
MC100LVE111FNR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC100LVE111FNR2G
Description
IC CLK BUFFER 1:9 1.5GHZ 28PLCC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:9 1.5 GHz 28-LCC (J-Lead)
EDA/CAD Models
MC100LVE111FNR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
Yes/Yes
Input
ECL, PECL
Output
ECL, PECL
Frequency - Max
1.5 GHz
Voltage - Supply
3V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types