MC14013BDTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4,025
Unit Price: RM2.05000
Datasheet

Similar


Texas Instruments
In Stock: 6,569
Unit Price: RM4.02000
Datasheet

Similar


Texas Instruments
In Stock: 13,380
Unit Price: RM2.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM1.89000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14013BDTR2

DigiKey Part Number
MC14013BDTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14013BDTR2
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC14013BDTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
14 MHz
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8.8mA, 8.8mA
Voltage - Supply
3V ~ 18V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes