MC14175BFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,708
Unit Price: RM2.32000
Datasheet

Direct


Texas Instruments
In Stock: 1,976
Unit Price: RM2.56000
Datasheet
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14175BFELG

DigiKey Part Number
MC14175BFELGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14175BFELG
Description
IC FF D-TYPE SGL 4-BIT 16-SOEIAJ
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC14175BFELG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
14 MHz
Max Propagation Delay @ V, Max CL
120ns @ 15V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8.8mA, 8.8mA
Voltage - Supply
3V ~ 18V
Current - Quiescent (Iq)
20 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOEIAJ
Package / Case
16-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes