MC14504BDT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,488
Unit Price: RM2.60000
Datasheet

Similar


Texas Instruments
In Stock: 2,461
Unit Price: RM14.14000
Datasheet

Similar


Texas Instruments
In Stock: 2,508
Unit Price: RM6.78000
Datasheet

Similar


Texas Instruments
In Stock: 7,426
Unit Price: RM3.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 50
Unit Price: RM39.16000
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14504BDT

DigiKey Part Number
MC14504BDT-ND
Manufacturer
Manufacturer Product Number
MC14504BDT
Description
IC XLTR VL UNIDIR 16-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC14504BDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
3 V ~ 18 V
Voltage - VCCB
3 V ~ 18 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types