Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MC74LCX258DR2G | |
|---|---|
DigiKey Part Number | 488-MC74LCX258DR2GTR-ND - Tape & Reel (TR) 488-MC74LCX258DR2GCT-ND - Cut Tape (CT) 488-MC74LCX258DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX258DR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX258DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.04000 | RM5.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.16758 | RM2,918.95 |
| 5,000 | RM1.13651 | RM5,682.55 |
| 7,500 | RM1.12095 | RM8,407.12 |
| 12,500 | RM1.10371 | RM13,796.38 |
| 17,500 | RM1.09364 | RM19,138.70 |
| 25,000 | RM1.08395 | RM27,098.75 |
| Unit Price without VAT: | RM5.04000 |
|---|---|
| Unit Price with VAT: | RM5.54400 |


