MC74VHCT74ADR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4,198
Unit Price: RM1.38000
Datasheet

Direct


Texas Instruments
In Stock: 1,850
Unit Price: RM7.21018
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.43195
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,005
Unit Price: RM0.87000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30,942
Unit Price: RM3.50659
Datasheet

Similar


Texas Instruments
In Stock: 5,508
Unit Price: RM1.81000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18,127
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 15,394
Unit Price: RM1.62000
Datasheet

Similar


Texas Instruments
In Stock: 44,882
Unit Price: RM2.96000
Datasheet

Similar


Texas Instruments
In Stock: 38,927
Unit Price: RM1.49720
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT74ADR2

DigiKey Part Number
MC74VHCT74ADR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCT74ADR2
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT74ADR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
140 MHz
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
2 µA
Input Capacitance
4 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes