MMBZ5250B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 35,394
Unit Price: RM0.67000
Datasheet

Similar


onsemi
In Stock: 5,954
Unit Price: RM0.79000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM2.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 33,824
Unit Price: RM1.02000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.09616
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 891
Unit Price: RM0.59000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.28310
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.25483
Datasheet

Similar


Diodes Incorporated
In Stock: 3,770
Unit Price: RM0.59000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: RM0.06206
Datasheet

Similar


Diodes Incorporated
In Stock: 2,890
Unit Price: RM0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.28313
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM1.02000
Datasheet
Zener Diode 20 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5250B

DigiKey Part Number
MMBZ5250BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5250B
Description
DIODE ZENER 20V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 20 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types