MMSZ28VCF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 17,009
Unit Price: RM0.47000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.25145
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.20941
Datasheet
Zener Diode 28 V 1 W ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ28VCF

DigiKey Part Number
MMSZ28VCFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ28VCF
Description
DIODE ZENER 28V 1W SOD123F
Customer Reference
Detailed Description
Zener Diode 28 V 1 W ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
MMSZ28VCF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes