Parametric Equivalent
Similar
Similar
Similar
Similar

NB7L585MNR4G | |
|---|---|
DigiKey Part Number | 488-NB7L585MNR4GTR-ND - Tape & Reel (TR) 488-NB7L585MNR4GCT-ND - Cut Tape (CT) 488-NB7L585MNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7L585MNR4G |
Description | IC CLK BUFFER 1:6 5GHZ 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Data IC 1:6 5 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7L585MNR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Data | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 5 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50.51000 | RM50.51 |
| 10 | RM39.75100 | RM397.51 |
| 25 | RM37.05640 | RM926.41 |
| 100 | RM34.09480 | RM3,409.48 |
| 250 | RM32.68308 | RM8,170.77 |
| 500 | RM31.83260 | RM15,916.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM31.13242 | RM31,132.42 |
| Unit Price without VAT: | RM50.51000 |
|---|---|
| Unit Price with VAT: | RM55.56100 |




