Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

8S58035AKILF | |
|---|---|
DigiKey Part Number | 800-3257-ND |
Manufacturer | |
Manufacturer Product Number | 8S58035AKILF |
Description | IC CLK BUF 2:6 3.2GHZ 32VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:6 3.2 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL, SSTL | |
Output | ECL, LVPECL | |
Frequency - Max | 3.2 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.26000 | RM27.26 |
| 10 | RM20.27500 | RM202.75 |
| 25 | RM18.59360 | RM464.84 |
| 100 | RM16.77530 | RM1,677.53 |
| 490 | RM15.41963 | RM7,555.62 |
| 980 | RM14.99685 | RM14,696.91 |
| 1,470 | RM14.78578 | RM21,735.10 |
| Unit Price without VAT: | RM27.26000 |
|---|---|
| Unit Price with VAT: | RM29.98600 |




