NB7L585MNR4G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 24
Unit Price: RM50.51000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM23.99000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM13.56214
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM36.84000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM23.44304
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer, Data IC 1:6 5 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB7L585MNR4G

DigiKey Part Number
488-NB7L585MNR4GTR-ND - Tape & Reel (TR)
488-NB7L585MNR4GCT-ND - Cut Tape (CT)
488-NB7L585MNR4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB7L585MNR4G
Description
IC CLK BUFFER 1:6 5GHZ 32QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Data IC 1:6 5 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB7L585MNR4G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer, Data
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
LVPECL
Frequency - Max
5 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM50.51000RM50.51
10RM39.75100RM397.51
25RM37.05640RM926.41
100RM34.09480RM3,409.48
250RM32.68308RM8,170.77
500RM31.83260RM15,916.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM31.13242RM31,132.42
Manufacturers Standard Package
Unit Price without VAT:RM50.51000
Unit Price with VAT:RM55.56100