



NB7NPQ1002MMTTWG | |
|---|---|
DigiKey Part Number | 488-NB7NPQ1002MMTTWGTR-ND - Tape & Reel (TR) 488-NB7NPQ1002MMTTWGCT-ND - Cut Tape (CT) 488-NB7NPQ1002MMTTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7NPQ1002MMTTWG |
Description | 3.3 V USB 3.1 GEN-2 10 GB |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 10Gbps 30-WQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer onsemi | Signal Conditioning Input Equalization |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Current - Supply 115mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Input CML | Package / Case 30-WFQFN Exposed Pad |
Output CML | Supplier Device Package 30-WQFN (2.5x4.5) |
Data Rate (Max) 10Gbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB7NPQ1402E2MMUTWG | onsemi | 8,162 | 488-NB7NPQ1402E2MMUTWGCT-ND | RM10.68000 | MFR Recommended |
| NB7NPQ1102MMTTWG | onsemi | 2,720 | 488-NB7NPQ1102MMTTWGCT-ND | RM8.27000 | Parametric Equivalent |
| PI3EQX12902AZLEX | Diodes Incorporated | 9,042 | PI3EQX12902AZLEXDICT-ND | RM6.78000 | Direct |
| PI3EQX12902BZLEX | Diodes Incorporated | 2,181 | PI3EQX12902BZLEXCT-ND | RM8.75000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.37768 | RM13,133.04 |
| 6,000 | RM4.28998 | RM25,739.88 |
| Unit Price without VAT: | RM4.37768 |
|---|---|
| Unit Price with VAT: | RM4.81545 |

