Buffer, ReDriver 2 Channel 10Gbps 30-WQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, ReDriver 2 Channel 10Gbps 30-WQFN (2.5x4.5)
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

NB7NPQ1102MMTTWG

DigiKey Part Number
488-NB7NPQ1102MMTTWGTR-ND - Tape & Reel (TR)
488-NB7NPQ1102MMTTWGCT-ND - Cut Tape (CT)
488-NB7NPQ1102MMTTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB7NPQ1102MMTTWG
Description
3.3 V USB 3.1 GEN-2 10 GB
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 10Gbps 30-WQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
onsemi
Signal Conditioning
Input Equalization
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Not For New Designs
Current - Supply
115mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C (TA)
Applications
USB
Mounting Type
Surface Mount
Input
CML
Package / Case
30-WFQFN Exposed Pad
Output
CML
Supplier Device Package
30-WQFN (2.5x4.5)
Data Rate (Max)
10Gbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB7NPQ1002MMTTWGonsemi3,000488-NB7NPQ1002MMTTWGCT-NDRM4.37768Parametric Equivalent
PI3EQX12902AZLEXDiodes Incorporated9,042PI3EQX12902AZLEXDICT-NDRM6.78000Direct
PI3EQX12902BZLEXDiodes Incorporated2,181PI3EQX12902BZLEXCT-NDRM8.75000Direct
In-Stock: 2,720
Factory Stock: 9,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.27000RM8.27
10RM6.09900RM60.99
25RM5.56000RM139.00
100RM4.96400RM496.40
250RM4.68008RM1,170.02
500RM4.52116RM2,260.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM4.07190RM12,215.70
6,000RM3.98922RM23,935.32
Manufacturers Standard Package
Unit Price without VAT:RM8.27000
Unit Price with VAT:RM9.09700