Parametric Equivalent

NB7V586MMNR4G | |
|---|---|
DigiKey Part Number | 488-NB7V586MMNR4GTR-ND - Tape & Reel (TR) 488-NB7V586MMNR4GCT-ND - Cut Tape (CT) 488-NB7V586MMNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7V586MMNR4G |
Description | IC CLK BUFFER 2:6 6GHZ 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator, Data IC 2:6 6 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7V586MMNR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator, Data | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | CML | |
Frequency - Max | 6 GHz | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM60.60000 | RM60.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM34.80683 | RM34,806.83 |
| Unit Price without VAT: | RM60.60000 |
|---|---|
| Unit Price with VAT: | RM66.66000 |


