NCP612SQ15T2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,003
Unit Price: RM40.07000
Datasheet

Similar


STMicroelectronics
In Stock: 2,810
Unit Price: RM58.71000
Datasheet

Similar


Texas Instruments
In Stock: 356
Unit Price: RM94.12000
Datasheet

Similar


Texas Instruments
In Stock: 1,822
Unit Price: RM80.14000
Datasheet

Similar


Texas Instruments
In Stock: 34,889
Unit Price: RM21.43000
Datasheet

Similar


Texas Instruments
In Stock: 42,123
Unit Price: RM86.66000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A (SC-70-5/SOT-353)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP612SQ15T2G

DigiKey Part Number
NCP612SQ15T2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP612SQ15T2G
Description
IC REG LINEAR 1.5V 100MA SC-88A
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NCP612SQ15T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.68V @ 100mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
90 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

18,000In Stock
Ships from Flip Electronics