NCP717AMX180TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3,490
Unit Price: RM0.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,434
Unit Price: RM0.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.46272
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,000
Unit Price: RM0.46272
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,531
Unit Price: RM2.29000
Datasheet

Similar


Texas Instruments
In Stock: 1,485
Unit Price: RM2.25000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 9,912
Unit Price: RM0.83000
Datasheet

Similar


Texas Instruments
In Stock: 4,688
Unit Price: RM1.18000
Datasheet

Similar


Texas Instruments
In Stock: 8,431
Unit Price: RM3.27000
Datasheet

Similar


Texas Instruments
In Stock: 25,964
Unit Price: RM0.83000
Datasheet

Similar


Texas Instruments
In Stock: 2,709
Unit Price: RM3.27000
Datasheet

Similar


Texas Instruments
In Stock: 6,489
Unit Price: RM0.63000
Datasheet

Similar


Texas Instruments
In Stock: 224,542
Unit Price: RM3.27000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP717AMX180TCG

DigiKey Part Number
NCP717AMX180TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP717AMX180TCG
Description
IC REG LINEAR 1.8V 300MA 4-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NCP717AMX180TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
35 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes