
NCS2202SQ1T2G | |
|---|---|
DigiKey Part Number | 488-NCS2202SQ1T2GTR-ND - Tape & Reel (TR) 488-NCS2202SQ1T2GCT-ND - Cut Tape (CT) 488-NCS2202SQ1T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2202SQ1T2G |
Description | IC COMPARATOR 1 GEN PUR SC88A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCS2202SQ1T2G Models |
Category | Current - Quiescent (Max) 17µA |
Manufacturer onsemi | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 1.1µs |
Part Status Active | Hysteresis 20mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 105°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 0.85V ~ 6V | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Input Offset (Max) 5mV @ 6V | Base Product Number |
Current - Input Bias (Max) 1pA @ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS2202SQ2T2G | onsemi | 159,840 | NCS2202SQ2T2GOSCT-ND | RM1.65000 | Parametric Equivalent |
| MAX9120EXK+T | Analog Devices Inc./Maxim Integrated | 8,250 | MAX9120EXK+TCT-ND | RM10.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM1.93500 | RM19.35 |
| 25 | RM1.73520 | RM43.38 |
| 100 | RM1.51730 | RM151.73 |
| 250 | RM1.41288 | RM353.22 |
| 500 | RM1.35016 | RM675.08 |
| 1,000 | RM1.29843 | RM1,298.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.68494 | RM2,054.82 |
| 6,000 | RM0.66580 | RM3,994.80 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |

