Similar

NL17SZ08MU3TCG | |
|---|---|
DigiKey Part Number | 488-NL17SZ08MU3TCGTR-ND - Tape & Reel (TR) 488-NL17SZ08MU3TCGCT-ND - Cut Tape (CT) 488-NL17SZ08MU3TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ08MU3TCG |
Description | IC GATE AND 1CH 2-INP 6UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-UDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (1x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.40343 | RM1,210.29 |
| 6,000 | RM0.39107 | RM2,346.42 |
| 9,000 | RM0.38488 | RM3,463.92 |
| 15,000 | RM0.37801 | RM5,670.15 |
| 21,000 | RM0.37400 | RM7,854.00 |
| 30,000 | RM0.37014 | RM11,104.20 |
| 75,000 | RM0.36184 | RM27,138.00 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |


