MFR Recommended

NL17SZ38DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ38DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ38DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ38DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ38DBVT1G |
Description | IC GATE NAND 1CH 2-INP SC74 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain SC-74 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Quiescent (Max) 1 µA |
Series | Current - Output High, Low -, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74 |
Number of Inputs 2 | Package / Case SC-74, SOT-457 |
Features Open Drain | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ38M5X-L22090 | onsemi | 0 | 488-NC7SZ38M5X-L22090TR-ND | RM0.00000 | MFR Recommended |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16565 | RM496.95 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |


