Similar
Parametric Equivalent

NL27WZ14MU1TCG | |
|---|---|
DigiKey Part Number | 488-NL27WZ14MU1TCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL27WZ14MU1TCG |
Description | IC INVERT SCHMITT 2CH 2INP 6UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-UDFN (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.5V ~ 1.9V | |
Input Logic Level - High | 1.4V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 4.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.52840 | RM1,585.20 |
| 6,000 | RM0.47880 | RM2,872.80 |
| 9,000 | RM0.45361 | RM4,082.49 |
| 15,000 | RM0.42537 | RM6,380.55 |
| 21,000 | RM0.40868 | RM8,582.28 |
| 30,000 | RM0.39250 | RM11,775.00 |
| 75,000 | RM0.36710 | RM27,532.50 |
| Unit Price without VAT: | RM0.52840 |
|---|---|
| Unit Price with VAT: | RM0.58124 |



