NLV14001BDG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 7,186
Unit Price: RM1.65000
Datasheet
NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14001BDG

DigiKey Part Number
NLV14001BDG-ND
Manufacturer
Manufacturer Product Number
NLV14001BDG
Description
IC GATE NOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14001BDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8.8mA, 8.8mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13,915 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

13,915In Stock
Ships from Flip Electronics