
NTTFS5116PLTWG | |
|---|---|
DigiKey Part Number | NTTFS5116PLTWGOSTR-ND - Tape & Reel (TR) NTTFS5116PLTWGOSCT-ND - Cut Tape (CT) NTTFS5116PLTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS5116PLTWG |
Description | MOSFET P-CH 60V 5.7A 8WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 5.7A (Ta) 3.2W (Ta), 40W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NTTFS5116PLTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1258 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.89000 | RM4.89 |
| 10 | RM3.06100 | RM30.61 |
| 100 | RM2.01770 | RM201.77 |
| 500 | RM1.56906 | RM784.53 |
| 1,000 | RM1.42459 | RM1,424.59 |
| 2,000 | RM1.30302 | RM2,606.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.17143 | RM5,857.15 |
| 10,000 | RM1.09013 | RM10,901.30 |
| 15,000 | RM1.06380 | RM15,957.00 |
| Unit Price without VAT: | RM4.89000 |
|---|---|
| Unit Price with VAT: | RM5.37900 |





