8V Clamp Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PACDN042Y3R

DigiKey Part Number
PACDN042Y3ROSTR-ND - Tape & Reel (TR)
PACDN042Y3ROSCT-ND - Cut Tape (CT)
PACDN042Y3ROSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PACDN042Y3R
Description
TVS DIODE 5.5VWM 8VC SOT233
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
8V Clamp Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
PACDN042Y3R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,833
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM0.98900RM9.89
100RM0.61860RM61.86
500RM0.46650RM233.25
1,000RM0.41370RM413.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.34672RM1,040.16
6,000RM0.33979RM2,038.74
9,000RM0.28029RM2,522.61
21,000RM0.26905RM5,650.05
30,000RM0.25812RM7,743.60
75,000RM0.23413RM17,559.75
150,000RM0.22704RM34,056.00
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000