SB360 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: RM1.81000
Datasheet

Similar


onsemi
In Stock: 4,698
Unit Price: RM2.36000
Datasheet

Similar


SMC Diode Solutions
In Stock: 2,788
Unit Price: RM1.97000
Datasheet

Similar


Diotec Semiconductor
In Stock: 893
Unit Price: RM1.73000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,475
Unit Price: RM1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 635
Unit Price: RM2.80000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,518
Unit Price: RM1.77000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.38528
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.38528
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.38528
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,816
Unit Price: RM1.93000
Datasheet

Similar


STMicroelectronics
In Stock: 4,805
Unit Price: RM1.26000
Datasheet

Similar


STMicroelectronics
In Stock: 9,003
Unit Price: RM1.54000
Datasheet

Similar


STMicroelectronics
In Stock: 9,913
Unit Price: RM2.32000
Datasheet
Diode 60 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB360

DigiKey Part Number
SB360FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB360
Description
DIODE SCHOTTKY 60V 3A DO201AD
Customer Reference
Detailed Description
Diode 60 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SB360 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
740 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
180pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes