Similar
Similar

SFT1350-TL-H | |
|---|---|
DigiKey Part Number | SFT1350-TL-HOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT1350-TL-H |
Description | MOSFET P-CH 40V 19A TP-FA |
Customer Reference | |
Detailed Description | P-Channel 40 V 19A (Ta) 1W (Ta), 23W (Tc) Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | SFT1350-TL-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 590 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 23W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TP-FA | |
Package / Case | ||
Base Product Number |


