EGP20KTA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 7,656
Unit Price: RM3.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,620
Unit Price: RM1.38000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 31,863
Unit Price: RM1.10000
Datasheet

Similar


STMicroelectronics
In Stock: 5,229
Unit Price: RM2.80000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,996
Unit Price: RM1.37900
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12,000
Unit Price: RM1.37900
Datasheet
Diode 800 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP20KTA

DigiKey Part Number
EGP20KTATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EGP20KTA
Description
DIODE STANDARD 800V 2A DO15
Customer Reference
Detailed Description
Diode 800 V 2A Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
EGP20KTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes