
GRVC-0500S1500-0200X | |
|---|---|
DigiKey Part Number | 2347-GRVC-0500S1500-0200X-ND |
Manufacturer | |
Manufacturer Product Number | GRVC-0500S1500-0200X |
Description | COVER RF SHIELD GROOVE LOC 0.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.500" (12.70mm) X 1.500" (38.10mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.500" (38.10mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM24.99220 | RM2,499.22 |
| Unit Price without VAT: | RM24.99220 |
|---|---|
| Unit Price with VAT: | RM27.49142 |


