
OD4020-05HB02A | |
|---|---|
DigiKey Part Number | OD4020-05HB02A-ND |
Manufacturer | |
Manufacturer Product Number | OD4020-05HB02A |
Description | FAN AXIAL 40X20MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 8.7 CFM (0.244m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD4020-05HB02A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 8.7 CFM (0.244m³/min) | |
Static Pressure | 0.320 in H2O (79.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 32.1dB(A) | |
Power (Watts) | 1.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.230A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 65000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM67.89000 | RM67.89 |
| 10 | RM54.80900 | RM548.09 |
| 40 | RM47.57250 | RM1,902.90 |
| 80 | RM44.24025 | RM3,539.22 |
| 120 | RM43.48575 | RM5,218.29 |
| Unit Price without VAT: | RM67.89000 |
|---|---|
| Unit Price with VAT: | RM74.67900 |









