Similar




MF40200V1-1000U-F99 | |
|---|---|
DigiKey Part Number | 259-1840-ND |
Manufacturer | |
Manufacturer Product Number | MF40200V1-1000U-F99 |
Description | FAN AXIAL 40X20MM VAPO 5VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.9 CFM (0.249m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF40200V1-1000U-F99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 8.9 CFM (0.249m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 25.5dB(A) | |
Power (Watts) | 750 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.064 lb (29.03 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 3.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.84000 | RM36.84 |
| 10 | RM29.92800 | RM299.28 |
| 25 | RM27.31520 | RM682.88 |
| 50 | RM25.43740 | RM1,271.87 |
| 200 | RM22.84410 | RM4,568.82 |
| Unit Price without VAT: | RM36.84000 |
|---|---|
| Unit Price with VAT: | RM40.52400 |









