EEV-FC0J680P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 2,581
Unit Price: RM1.93000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3,334
Unit Price: RM2.48000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,865
Unit Price: RM1.89000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 7,047
Unit Price: RM2.48000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM0.32792
Datasheet
68 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FC0J680P

DigiKey Part Number
PCE3092TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FC0J680P
Description
CAP ALUM 68UF 20% 6.3V SMD
Customer Reference
Detailed Description
68 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FC0J680P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Impedance
1 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes