12 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T14J120U

DigiKey Part Number
10-ERJ-T14J120UTR-ND - Tape & Reel (TR)
10-ERJ-T14J120UCT-ND - Cut Tape (CT)
10-ERJ-T14J120UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-T14J120U
Description
RES SMD 12 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T14J120U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.46500RM4.65
25RM0.37200RM9.30
50RM0.31920RM15.96
100RM0.27660RM27.66
250RM0.23420RM58.55
500RM0.20968RM104.84
1,000RM0.19030RM190.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.16253RM812.65
10,000RM0.12550RM1,255.00
15,000RM0.12488RM1,873.20
25,000RM0.12417RM3,104.25
35,000RM0.12375RM4,331.25
50,000RM0.12334RM6,167.00
60,000RM0.12313RM7,387.80
120,000RM0.12244RM14,692.80
125,000RM0.12240RM15,300.00
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100