
ERJ-UP6D6201V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D6201VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D6201VCT-ND - Cut Tape (CT) 10-ERJ-UP6D6201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D6201V |
Description | RES 6.2K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.47700 | RM4.77 |
| 25 | RM0.38000 | RM9.50 |
| 50 | RM0.32540 | RM16.27 |
| 100 | RM0.28290 | RM28.29 |
| 250 | RM0.23972 | RM59.93 |
| 500 | RM0.21480 | RM107.40 |
| 1,000 | RM0.19511 | RM195.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.17751 | RM887.55 |
| 10,000 | RM0.14613 | RM1,461.30 |
| 15,000 | RM0.14544 | RM2,181.60 |
| 25,000 | RM0.14464 | RM3,616.00 |
| 35,000 | RM0.14416 | RM5,045.60 |
| 50,000 | RM0.14247 | RM7,123.50 |
| 60,000 | RM0.14122 | RM8,473.20 |
| 120,000 | RM0.13709 | RM16,450.80 |
| 125,000 | RM0.13687 | RM17,108.75 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

