IRF1010EZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1,357
Unit Price: RM8.20000
Datasheet

Similar


Infineon Technologies
In Stock: 1,018
Unit Price: RM5.79000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 393
Unit Price: RM11.98000
Datasheet

Similar


STMicroelectronics
In Stock: 1,619
Unit Price: RM10.05000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM10.95000
Datasheet
N-Channel 60 V 75A (Tc) 140W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF1010EZ

DigiKey Part Number
IRF1010EZ-ND
Manufacturer
Manufacturer Product Number
IRF1010EZ
Description
MOSFET N-CH 60V 75A TO220AB
Customer Reference
Detailed Description
N-Channel 60 V 75A (Tc) 140W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 51A, 10V
Vgs(th) (Max) @ Id
4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2810 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes