Similar
Similar
Similar

AYF530435 | |
|---|---|
DigiKey Part Number | 255-3056-2-ND - Tape & Reel (TR) 255-3056-1-ND - Cut Tape (CT) 255-3056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF530435 |
Description | CONN FFC FPC 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AYF530435 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM2.21000 | RM22.10 |
| 25 | RM2.07240 | RM51.81 |
| 50 | RM1.97320 | RM98.66 |
| 100 | RM1.87860 | RM187.86 |
| 250 | RM1.76072 | RM440.18 |
| 500 | RM1.67654 | RM838.27 |
| 1,000 | RM1.59649 | RM1,596.49 |
| 2,500 | RM1.49652 | RM3,741.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.42510 | RM7,125.50 |
| 10,000 | RM1.35712 | RM13,571.20 |
| 15,000 | RM1.31887 | RM19,783.05 |
| 25,000 | RM1.27223 | RM31,805.75 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |











