
ECA-1HHG220I | |
|---|---|
DigiKey Part Number | 10-ECA-1HHG220ICT-ND - Cut Tape (CT) 10-ECA-1HHG220ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HHG220I |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HHG220I Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1JHG220B | Panasonic Industry | 10,440 | 10-ECA-1JHG220BCT-ND | RM1.26000 | Upgrade |
| ECA-1JHG220I | Panasonic Industry | 4,983 | 10-ECA-1JHG220ICT-ND | RM1.26000 | Upgrade |
| ECA-1HHG220 | Panasonic Industry | 19,351 | P5568-ND | RM1.18000 | Similar |
| EEA-GA1H220 | Panasonic Industry | 31 | P14512-ND | RM2.17000 | Similar |
| EEA-GA1H220B | Panasonic Industry | 1,929 | P15846CT-ND | RM2.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.73700 | RM7.37 |
| 50 | RM0.53660 | RM26.83 |
| 100 | RM0.47240 | RM47.24 |
| 500 | RM0.36170 | RM180.85 |
| 1,000 | RM0.32663 | RM326.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.29196 | RM583.92 |
| 4,000 | RM0.26811 | RM1,072.44 |
| 6,000 | RM0.25607 | RM1,536.42 |
| 10,000 | RM0.24265 | RM2,426.50 |
| 14,000 | RM0.23475 | RM3,286.50 |
| 20,000 | RM0.22712 | RM4,542.40 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

