
ECA-1HHG471B | |
|---|---|
DigiKey Part Number | P19527CT-ND - Cut Tape (CT) P19527TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HHG471B |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HHG471B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 530 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 795 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H471 | Panasonic Industry | 18,113 | P10328-ND | RM6.64000 | Similar |
| EEU-FC1H471B | Panasonic Industry | 4,780 | P19660CT-ND | RM6.75000 | Similar |
| EEU-FC1H471L | Panasonic Industry | 44,611 | P11260-ND | RM5.49000 | Similar |
| EEU-HD1H471 | Panasonic Industry | 294 | P15149-ND | RM7.94000 | Parametric Equivalent |
| EEU-HD1H471B | Panasonic Industry | 79 | P15757CT-ND | RM8.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.54000 | RM4.54 |
| 10 | RM2.88400 | RM28.84 |
| 50 | RM2.19860 | RM109.93 |
| 100 | RM1.98090 | RM198.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.57684 | RM788.42 |
| 1,000 | RM1.46095 | RM1,460.95 |
| 1,500 | RM1.40246 | RM2,103.69 |
| 2,500 | RM1.33725 | RM3,343.12 |
| 3,500 | RM1.29891 | RM4,546.19 |
| 5,000 | RM1.26187 | RM6,309.35 |
| Unit Price without VAT: | RM4.54000 |
|---|---|
| Unit Price with VAT: | RM4.99400 |

